1S series circular connector featuring a male, single-contact design for 50 Ohm coaxial cable termination. Constructed with a brass body and center contact, both plated with gold for optimal conductivity, and housed in chrome-plated metal for durability. Offers a 12A current rating and a 3kV AC / 4.2kV DC voltage rating, with a wide operating temperature range from -55°C to 250°C. This free-hanging, push-pull connector boasts 1000 mating cycles and IP50 ingress protection.
Lemo FFA.1S.250.CTAC57 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 12A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 4.2kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.250.CTAC57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.