
2-position male circular connector with straight cable mount termination. Features brass contacts with copper, nickel, and gold plating, rated for 15A current and up to 1.8kV DC / 1.2kV AC voltage. Operates across a wide temperature range of -55°C to 250°C. Shielded design with a chrome-plated metal shell, size 7, offering IP50 protection. Suitable for 20AWG wire and RoHS compliant.
Lemo FFA.1S.302.CLAC52 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 15A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.8kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.302.CLAC52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
