Lemo FFA.1S.302.CLAC52Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Gender | Male |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Number of Contacts | 2 |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.302.CLAC52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.