2-position, straight, male circular connector for cable mounting. Features gold-plated bronze/brass male contacts with a 15A current rating. Operates within a -55°C to +250°C temperature range and offers IP50 ingress protection. The chrome-plated brass shell is shielded and meets UL94 V-0 flammability rating.
Lemo FFA.1S.302.CLAC62 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shell Size | 1 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.302.CLAC62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.