Lemo FFA.1S.306.CLAC52Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.306.CLAC52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.