Lemo FFA.1S.405.CTLC52 technical specifications.
| Contact Gender | Female |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1S |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating (AC) | 7.5kV |
| DC Rated Voltage | 10.5kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.1S.405.CTLC52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.