Lemo FFA.2C.302.ZLA technical specifications.
| Contact Plating | Gold |
| Current Rating | 20A |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.2C.302.ZLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.