Lemo FFA.2C.304.ZLA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 2C |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.2C.304.ZLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.