Lemo FFA.3E.303.CLAC85Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 20A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50, IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3E |
| Shell Material | Metal |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3E.303.CLAC85Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.