Lemo FFA.3S.250.ZTA technical specifications.
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Resistance | 50R |
| Series | 3S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3S.250.ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.