Circular push-pull connector, straight plug for cable mounting. Features a brass body with chrome plating and gold-plated brass male contacts. Offers a 15A current rating, 75 Ohm impedance, and a 2.7kV AC / 3.9kV DC voltage rating. Designed for 1000 mating cycles, operating between -55°C and 250°C, with PTFE dielectric and IP50 rating. RoHS compliant.
Lemo FFA.3S.275.CTAC10 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 15A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 3S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 2.7kV |
| DC Rated Voltage | 3.9kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3S.275.CTAC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.