Lemo FFA.3S.797.CN technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Material | Brass |
| Series | 3S |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.3S.797.CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.