Lemo FFA.4E.320.CLAC90 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 4E |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.4E.320.CLAC90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.