Circular push-pull connector, straight plug for cable mounting. Features a brass body with chrome plating and a gold-plated brass male contact. Offers a 36A current rating, 50 Ohm impedance, and a 2.1kV AC / 3kV DC voltage rating. Designed for 1000 mating cycles with a maximum operating temperature of 250°C and a minimum of -55°C. Rated IP50 and RoHS compliant.
Lemo FFA.4S.250.CTAC10 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 36A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 1000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 4S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.4S.250.CTAC10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.