Triaxial connector plug, 75 Ohm impedance, featuring a brass body with chrome plating and a gold-plated brass center contact. This male connector supports a 15A current rating and a voltage rating of 1.5kV AC / 2.1kV DC. Designed for free-hanging mounting with solder termination, it offers 5000 mating cycles and operates within a temperature range of -55°C to 250°C. The dielectric is PTFE, and the housing is silver colored with IP50 ingress protection.
Lemo FFA.4S.675.CTAC10Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 15A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 75R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 4S |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 2.1kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFA.4S.675.CTAC10Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.