Lemo FFB.0S.403.CLAC44 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Package/Case | 403 |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.0S.403.CLAC44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.