Lemo FFB.1S.405.CLAC57 technical specifications.
| Body Material | Brass |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1S |
| Termination | Solder |
| Voltage Rating (AC) | 5kV |
| DC Rated Voltage | 7kV |
| Wire/Cable Gauge | 18AWG |
| Working Voltage | 5kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.1S.405.CLAC57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.