Lemo FFB.1S.405.CLAC62 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Package/Case | 405 |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.1S.405.CLAC62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.