Lemo FFB.1S.405.ZTA41 technical specifications.
| Package/Case | 405 |
| Contact Plating | Gold |
| Current Rating | 8A |
| Features | Shielded |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 1S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.1S.405.ZTA41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.