Lemo FFB.3S.410.ZTA technical specifications.
| Package/Case | 410 |
| Contact Plating | Gold |
| Current Rating | 10A |
| Features | Shielded |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.3S.410.ZTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.