Lemo FFB.3S.415.CLAC57 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Gender | Male |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFB.3S.415.CLAC57 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.