
Circular push-pull connector, straight plug, featuring a male contact gender and a single port configuration. Constructed with a brass body and shell, both plated in chrome, and a brass contact material with gold plating for superior conductivity. Offers a 4A current rating and a 700V voltage rating, with an impedance of 50 Ohms. Designed for free-hanging mounting and solder termination, this connector boasts 5000 mating cycles and operates within a temperature range of -55°C to 260°C, with IP50 ingress protection.
Lemo FFC.00.250.CTAC22 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFC.00.250.CTAC22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.