
Circular push-pull connector featuring a male contact with brass construction and gold plating, suitable for 4A current and 50 Ohm impedance. This free-hanging, single-port connector boasts a durable chrome-plated brass body, a PTFE dielectric, and a metal shell. Rated for 5000 mating cycles and operating temperatures from -55°C to 260°C, it offers a robust solution with solder termination and IP50 protection.
Lemo FFC.00.250.CTAC22Z technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFC.00.250.CTAC22Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.