
Circular push-pull connector featuring a male solder termination and a single contact. This free-hanging, one-port connector boasts a 50 Ohm impedance and a 4A current rating, with a 700V voltage rating. Constructed with a brass body and shell, both chrome-plated, it utilizes gold-plated brass for the center contact and PTFE dielectric. Operating across a wide temperature range from -55°C to 260°C, it offers 5000 mating cycles and IP50 ingress protection.
Lemo FFC.00.250.CTAD52 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFC.00.250.CTAD52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
