Circular push-pull connector, straight plug with a single male contact. Features brass body with nickel plating and gold-plated brass center contact. Offers 4A current rating, 50 Ohm impedance, and a wide operating temperature range of -55°C to 260°C. Rated for 700V (DC) and 2.1kV (AC), with a 3kV DC rated voltage. Dielectric material is PTFE, and the housing is silver colored. This free-hanging connector is RoHS compliant and rated IP50.
Lemo FFC.00.250.NTAC31 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Brass |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFC.00.250.NTAC31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.