Lemo FFC.00.650.GLAC17Z technical specifications.
| Body Material | Polyetheretherketone |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | Polyetheretherketone |
| Housing Color | Natural |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 00 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFC.00.650.GLAC17Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.