Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LEMO

FFF.2B.319.CYBD62

Datasheet
Lemo

FFF.2B.319.CYBD62

CONN INLINE PLUG 19PIN CRIMP

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Current Rating5A
MountingFree Hanging
Quick Jump:

Technical Specifications

Lemo FFF.2B.319.CYBD62 technical specifications.

General

Contact Plating
Gold
Current Rating
5A
Diameter
15mm
Features
Shielded
Gender
Male
Length
50mm
Max Operating Temperature
250°C
Min Operating Temperature
-55°C
Mount
Free Hanging
Number of Contacts
19
Number of Positions
19
Package Quantity
1
Packaging
Bulk
Ratings
IP50
RoHS Compliant
Yes
Series
2B
Termination
Crimp

Compliance

RoHS
Compliant

Datasheet

Lemo FFF.2B.319.CYBD62 Datasheet

Download the complete datasheet for Lemo FFF.2B.319.CYBD62 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com