Lemo FFM.00.131.LC technical specifications.
| Color | Silver |
| Material | Brass |
| Series | 00S |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFM.00.131.LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.