Lemo FFM.0S.130.LC technical specifications.
| Color | Silver |
| Contact Gender | Female |
| Material | Brass |
| Series | 0S |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFM.0S.130.LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.