Lemo FFM.2B.130.LC technical specifications.
| Color | Silver |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Aluminium |
| Series | 2B |
| Shell Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFM.2B.130.LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.