Lemo FFP.2S.304.BLAL62Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 15A |
| Features | Shielded |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 2S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFP.2S.304.BLAL62Z to view detailed technical specifications.
No datasheet is available for this part.