Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
LEMO

FFP.3S.316.ZLA

Datasheet
Lemo

FFP.3S.316.ZLA

INSERT FFP.3S.316. FOR 16LV

  1. Connectors & Interconnects
  2. Circular Connectors
  1. Connectors & Interconnects
  2. Circular Connectors

Package316
Current Rating7A
Quick Jump:

Technical Specifications

Lemo FFP.3S.316.ZLA technical specifications.

General

Package/Case
316
Contact Plating
Gold
Current Rating
7A
Features
Shielded
Number of Positions
16
Package Quantity
1
Packaging
Bulk
Ratings
IP50
Series
3S
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Lemo FFP.3S.316.ZLA Datasheet

Download the complete datasheet for Lemo FFP.3S.316.ZLA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com