This circular connector features a brass body with chrome plating and a silver housing. It is a single-port, male connector with a brass contact material and gold plating, rated for 4A current and 700V voltage (2.1kV AC, 3kV DC). The dielectric is PTFE, and it offers 5000 mating cycles with a crimp termination. Operating across a wide temperature range of -55°C to 260°C, this free-hanging connector is IP50 rated and RoHS compliant.
Lemo FFS.00.250.CTCE52 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Center Contact Plating | Gold |
| Contact Gender | Male |
| Contact Material | Brass |
| Current Rating | 4A |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 00 |
| Shell Material | Brass |
| Termination | Crimp |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 2.1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFS.00.250.CTCE52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.