This circular connector features a male contact gender and a single port configuration. It boasts a 4A current rating and a 700V voltage rating, with an impedance of 50 Ohms. The connector is constructed with a brass body and contacts, plated with nickel and gold respectively, and utilizes PTFE for its dielectric material. Designed for free-hanging mounting, it offers 5000 mating cycles and operates within a temperature range of -55°C to 260°C, with IP50 ingress protection. Termination is achieved via crimp.
Lemo FFS.00.250.NTCE31 technical specifications.
Download the complete datasheet for Lemo FFS.00.250.NTCE31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.