Lemo FFS.F2.BB2.LCT10 technical specifications.
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | F2 |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFS.F2.BB2.LCT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.