Lemo FFS.F7.126.LCE23 technical specifications.
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Series | F7 |
| RoHS | Not Compliant |
Download the complete datasheet for Lemo FFS.F7.126.LCE23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.