Lemo FFT.F2.BA2.LCE10 technical specifications.
| Contact Gender | Male |
| Material | Ceramic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | F2 |
| Shell Material | Metal |
| RoHS | Compliant |
Download the complete datasheet for Lemo FFT.F2.BA2.LCE10 to view detailed technical specifications.
No datasheet is available for this part.