
Circular connector, male gender, featuring 6 positions and 6 contacts with solder termination. Offers a 2.5A current rating and 850V AC / 1.2kV DC voltage rating. Constructed with a metal shell, size 7, and chrome plating, this shielded connector operates from -55°C to 250°C. It is designed for cable mounting, free hanging, and supports wire gauges up to 28AWG, with contact plating including copper, nickel, and gold. Rated IP50 and RoHS compliant.
Lemo FGA.0B.306.CLAD42Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 2.5A |
| Diameter | 9.5mm |
| Features | Shielded |
| Gender | Male |
| Length | 36mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 0B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 850V |
| DC Rated Voltage | 1.2kV |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.0B.306.CLAD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
