
This 2-position shielded circular connector has a gold-plated male contact and a metal shell with a chrome plating. It is rated for 15A and has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has an IP50 rating. It is available in a bulk packaging with 10 pieces per package.
Lemo FGA.1B.302.CYCD42Z technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 15A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.1B.302.CYCD42Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
