
8-position male circular connector for cable mounting, featuring a robust metal shell with chrome plating and a 12mm diameter. This shielded connector offers solder termination for 22AWG wire, with male contacts plated in copper, nickel, and gold. It operates reliably across a wide temperature range of -55°C to 250°C, with a current rating of 5A and voltage ratings of 950V AC and 1.34kV DC. The connector is IP50 rated and RoHS compliant, designed for general-purpose applications.
Lemo FGA.1B.308.CLAD72 technical specifications.
| Contact Gender | Male |
| Contact Plating | Copper, Nickel, Gold |
| Current Rating | 5A |
| Diameter | 12mm |
| Features | Shielded |
| Gender | Male |
| Length | 43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | 1B |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 950V |
| DC Rated Voltage | 1.34kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.1B.308.CLAD72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
