Lemo FGA.3B.110.CZZ technical specifications.
| Contact Plating | Copper, Nickel, Gold |
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 7 |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.110.CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.