Lemo FGA.3B.318.CYCD12Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP50 |
| Series | 3B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.318.CYCD12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.