Lemo FGA.3B.322.CYCD11 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 5.5A |
| Diameter | 18mm |
| Features | Shielded |
| Gender | Male |
| Length | 58mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Series | 3B |
| Shell Material | Metal |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3B.322.CYCD11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
