Lemo FGA.3K.326.CYCC90 technical specifications.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 3K |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3K.326.CYCC90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
