Lemo FGA.3K.92X.CLAK12Z technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | 3K |
| Shell Finish | Chrome |
| Shell Material | Brass |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGA.3K.92X.CLAK12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.