Lemo FGB.0B.304.YYCD52Z technical specifications.
| Contact Plating | Gold |
| Current Rating | 7A |
| Features | Shielded |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 0B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGB.0B.304.YYCD52Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.