Lemo FGB.0B.309.CLAD56 technical specifications.
| Diameter | 9.5mm |
| Gender | Male |
| Length | 36mm |
| Number of Contacts | 9 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGB.0B.309.CLAD56 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.