Lemo FGB.2B.306.CLAD62Z technical specifications.
| Diameter | 15mm |
| Gender | Male |
| Length | 50mm |
| Number of Contacts | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGB.2B.306.CLAD62Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.