Lemo FGC.2K.110.CZZ technical specifications.
| Features | Shielded |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | 2K |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGC.2K.110.CZZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.