
4-position, straight male circular connector for cable mounting. Features brass body with chrome plating and brass contacts plated with gold, copper, and nickel. Rated for 2A current and 700V voltage, with a temperature range of -55°C to 250°C. This shielded connector offers IP50 protection and solder termination.
Lemo FGG.00.304.CLAD35 technical specifications.
| Body Material | Brass |
| Body Plating | Chrome |
| Contact Material | Brass |
| Contact Plating | Gold, Copper, Nickel |
| Current Rating | 2A |
| Diameter | 6.4mm |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 00 |
| Termination | Solder |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for Lemo FGG.00.304.CLAD35 to view detailed technical specifications.
No datasheet is available for this part.